TG1G-S035NYLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $31.14714
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $32.20809
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $32.54778
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $33.60526
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $33.43547
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $34.49131
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $34.95097
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $36.00406
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $30.25261
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $31.65733
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $32.71711
Datasheet
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-S035NYLFTR

DigiKey Part Number
5843-TG1G-S035NYLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG1G-S035NYLFTR
Description
ISO MOD 1G 24P SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.600" L x 0.540" W (15.24mm x 13.72mm)
Part Status
Active
Height - Seated (Max)
0.250" (6.35mm)
Transformer Type
LAN 10/100 Base-TX
Operating Temperature
0°C ~ 70°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG1G-S031NYLFHALO Electronics, Inc.05843-TG1G-S031NYLF-ND$31.14714Parametric Equivalent
TG1G-S031NYLFTRHALO Electronics, Inc.05843-TG1G-S031NYLFTR-ND$32.20809Parametric Equivalent
TG1G-S031NYRLHALO Electronics, Inc.05843-TG1G-S031NYRL-ND$32.54778Parametric Equivalent
TG1G-S031NYRLTRHALO Electronics, Inc.05843-TG1G-S031NYRLTR-ND$33.60526Parametric Equivalent
TG1G-S032NYLFHALO Electronics, Inc.05843-TG1G-S032NYLF-ND$33.43547Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$31.31523$10,960.33
Manufacturers Standard Package