Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG1G-S031NYLFTR | |
|---|---|
DigiKey Part Number | 5843-TG1G-S031NYLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG1G-S031NYLFTR |
Description | ISO MOD 1G 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:1CT |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.600" L x 0.540" W (15.24mm x 13.72mm) |
Part Status Active | Height - Seated (Max) 0.250" (6.35mm) |
Transformer Type LAN 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Inductance 350µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG1G-S031NYLF | HALO Electronics, Inc. | 0 | 5843-TG1G-S031NYLF-ND | $31.14714 | Parametric Equivalent |
| TG1G-S031NYRL | HALO Electronics, Inc. | 0 | 5843-TG1G-S031NYRL-ND | $32.54778 | Parametric Equivalent |
| TG1G-S031NYRLTR | HALO Electronics, Inc. | 0 | 5843-TG1G-S031NYRLTR-ND | $33.60526 | Parametric Equivalent |
| TG1G-S032NYLF | HALO Electronics, Inc. | 0 | 5843-TG1G-S032NYLF-ND | $33.43547 | Parametric Equivalent |
| TG1G-S032NYLFTR | HALO Electronics, Inc. | 0 | 5843-TG1G-S032NYLFTR-ND | $34.49131 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $32.20809 | $11,272.83 |


