
TG1G-E001NZLFTR | |
---|---|
DigiKey Part Number | 5843-TG1G-E001NZLFTR-ND - Tape & Reel (TR) 5843-TG1G-E001NZLFTRCT-ND - Cut Tape (CT) 5843-TG1G-E001NZLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG1G-E001NZLFTR |
Description | ISO MOD 1G X-TEMP 24P SMD T/R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.78000 | $51.78 |
10 | $46.73300 | $467.33 |
25 | $44.84800 | $1,121.20 |
50 | $43.46000 | $2,173.00 |
100 | $42.10910 | $4,210.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $39.51423 | $15,805.69 |
800 | $38.26954 | $30,615.63 |
1,200 | $37.55754 | $45,069.05 |
2,000 | $36.67727 | $73,354.54 |