New at DigiKey
TG111-S112NYLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-HRPE41NYRL

DigiKey Part Number
5843-TG111-HRPE41NYRL-ND
Manufacturer
Manufacturer Product Number
TG111-HRPE41NYRL
Description
ISO MOD 1G POE 1A X-TEMP 24P SMD
Customer Reference
Detailed Description
350µH General Purpose Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
General Purpose
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.540" W (15.24mm x 13.72mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 55°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
360$32.94014$11,858.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.