
TG111-HPE3NZLFTR | |
---|---|
DigiKey Part Number | 5843-TG111-HPE3NZLFTR-ND - Tape & Reel (TR) 5843-TG111-HPE3NZLFTRCT-ND - Cut Tape (CT) 5843-TG111-HPE3NZLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-HPE3NZLFTR |
Description | ISO MOD 1G POE 0.6A X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T, Power over Ethernet (PoE) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.03000 | $48.03 |
10 | $43.37700 | $433.77 |
25 | $41.62280 | $1,040.57 |
50 | $40.33860 | $2,016.93 |
100 | $39.08540 | $3,908.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $36.67903 | $14,671.61 |
800 | $35.52453 | $28,419.62 |
1,200 | $34.86420 | $41,837.04 |
2,000 | $34.04774 | $68,095.48 |