New Product
TG111-HPE1NYNLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E12NYNLFTR

DigiKey Part Number
5843-TG111-E12NYNLFTR-ND - Tape & Reel (TR)
5843-TG111-E12NYNLFTRCT-ND - Cut Tape (CT)
5843-TG111-E12NYNLFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TG111-E12NYNLFTR
Description
ISO MOD 1G POE 0.35A X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.51000$39.51
10$35.66900$356.69
25$34.23200$855.80
50$33.17820$1,658.91
100$32.15170$3,215.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
330$30.44618$10,047.24
660$29.49176$19,464.56
990$28.94563$28,656.17
1,650$28.27013$46,645.71
2,310$27.83278$64,293.72
Manufacturers Standard Package