New Product
TG111-HPE1NYNLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-E12NYNLF

DigiKey Part Number
5843-TG111-E12NYNLF-ND
Manufacturer
Manufacturer Product Number
TG111-E12NYNLF
Description
ISO MOD 1G POE 0.35A X-TEMP 24P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
-
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$38.36000$38.36
10$34.63200$346.32
36$32.69694$1,177.09
72$31.68750$2,281.50
108$31.11009$3,359.89
252$29.93052$7,542.49
504$28.99444$14,613.20
1,008$28.08353$28,308.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.