
| TG110-S453NXRLTR | |
|---|---|
| DigiKey Part Number | 5843-TG110-S453NXRLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TG110-S453NXRLTR | 
| Description | ISO MOD 10/100 QUAD 40P SMD T/R | 
| Customer Reference | |
| Detailed Description | LAN 10/100 Base-TX Pulse Transformer 1CT:1CT, 1:1 Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Transformer Type | LAN 10/100 Base-TX | |
| Inductance | - | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 1CT:1CT, 1:1 | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
| Height - Seated (Max) | 0.230" (5.84mm) | |
| Operating Temperature | 0°C ~ 70°C | |
| Grade | - | |
| Qualification | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $43.07360 | $12,922.08 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China