New at DigiKey
TG91-1505N5LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-S141N5LF

DigiKey Part Number
5843-TG110-S141N5LF-ND
Manufacturer
Manufacturer Product Number
TG110-S141N5LF
Description
ISO MOD 10/100 1C:1.41C 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-TX Pulse Transformer 1CT:1.41CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-TX
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1.41CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
520$20.96938$10,904.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.