
TG07-0356NSRL | |
---|---|
DigiKey Part Number | 5843-TG07-0356NSRL-ND |
Manufacturer | |
Manufacturer Product Number | TG07-0356NSRL |
Description | ISO MOD T3 1:2C 6P SMD |
Customer Reference | |
Detailed Description | 35µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Transformer Type | T3/E3 (Single) | |
Inductance | 35µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.280" W (8.13mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
558 | $17.82538 | $9,946.56 |