TG07-0356NSLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $17.82538
Datasheet
New at DigiKey
TG08-1505NSLFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG07-0356NSLF

DigiKey Part Number
5843-TG07-0356NSLF-ND
Manufacturer
Manufacturer Product Number
TG07-0356NSLF
Description
ISO MOD T3 1:2C 6P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35µH T3/E3 (Single) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T3/E3 (Single)
Inductance
35µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT
Mounting Type
Surface Mount
Size / Dimension
0.320" L x 0.280" W (8.13mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
558$17.04548$9,511.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.