
TG74-1505NZRLTR | |
---|---|
DigiKey Part Number | 5843-TG74-1505NZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG74-1505NZRLTR |
Description | ISO MOD T1 DUAL 1C:2C X-TEMP 24P |
Customer Reference | |
Detailed Description | T1/E1 (Dual) Pulse Transformer 1CT:2.4CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Dual) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.4CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.480" W (17.78mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $32.90370 | $13,161.48 |