Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-RP44-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-RP44-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-RP44-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.537" (13.64mm) |
Manufacturer HALO Electronics, Inc. | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-2450-L12RL | HALO Electronics, Inc. | 472 | 5843-HFJT1-2450-L12RL-ND | $45.14000 | Parametric Equivalent |
| HFJT1-E2450-L12RL | HALO Electronics, Inc. | 516 | 5843-HFJT1-E2450-L12RL-ND | $53.69000 | Parametric Equivalent |
| HFJT1-RP22-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-RP22-L12RL-ND | $37.35202 | Parametric Equivalent |
| HFJT1-RP48-L12RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-RP48-L12RL-ND | $42.32538 | Parametric Equivalent |
| 0480251190 | Molex | 4,480 | WM5484-ND | $74.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $42.32538 | $22,009.20 |












