Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2250067-4 | |
|---|---|
DigiKey Part Number | 5923-2250067-4-ND |
Manufacturer | |
Manufacturer Product Number | 2250067-4 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.539" (13.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-50151-F | Bel Fuse Inc. | 0 | 5923-SI-50151-F-ND | $55.74000 | Parametric Equivalent |
| SI-50154-F | Bel Fuse Inc. | 5,157 | 5923-SI-50154-F-ND | $46.45000 | Parametric Equivalent |
| 0480251190 | Molex | 4,480 | WM5484-ND | $74.73000 | Parametric Equivalent |
| 0480254000 | Molex | 1,732 | WM5485-ND | $69.31000 | Parametric Equivalent |
| 0934628406 | Molex | 0 | 900-0934628406-ND | $64.14140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | $47.47917 | $36,558.96 |











