Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJT1-2450-L21RL | |
|---|---|
DigiKey Part Number | 5843-HFJT1-2450-L21RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJT1-2450-L21RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Yellow - Green |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJT1-E2450-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-E2450-L21RL-ND | $36.46394 | Parametric Equivalent |
| HFJT1-RP22-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-RP22-L21RL-ND | $37.35202 | Parametric Equivalent |
| HFJT1-RP44-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-RP44-L21RL-ND | $45.58000 | Parametric Equivalent |
| 08B0-1D1T-06-F | Bel Fuse Inc. | 6,771 | 5923-08B0-1D1T-06-F-ND | $43.82000 | Parametric Equivalent |
| 2250065-2 | Bel Fuse Inc. | 0 | 5923-2250065-2-ND | $60.14039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $28.99106 | $15,075.35 |









