Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1K92171514T | |
|---|---|
DigiKey Part Number | 664-RJMG1K92171514T-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1K92171514T |
Description | RJMG 1X1 TAB UP, 10/100 BASE-T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1K92171514T Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness Flash |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG161127101ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG161127101ER-ND | $20.41731 | Parametric Equivalent |
| RJMG1S1218151ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1S1218151ER-ND | $12.81684 | Parametric Equivalent |
| 08B0-1D1T-06-F | Bel Fuse Inc. | 6,771 | 5923-08B0-1D1T-06-F-ND | $43.82000 | Parametric Equivalent |
| 2250065-2 | Bel Fuse Inc. | 0 | 5923-2250065-2-ND | $60.14039 | Parametric Equivalent |
| 2250067-2 | Bel Fuse Inc. | 0 | 5923-2250067-2-ND | $47.22600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | $18.07880 | $92,201.88 |








