Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ12-1G06ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ12-1G06ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ12-1G06ERL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer HALO Electronics, Inc. | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 2 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Polyester |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ12-1G01ERL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G01ERL-ND | $8.23898 | Parametric Equivalent |
| HFJ12-1G11ERL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G11ERL-ND | $7.93102 | Parametric Equivalent |
| HFJ12-1G16ERL | HALO Electronics, Inc. | 256 | 5843-HFJ12-1G16ERL-ND | $12.25000 | Parametric Equivalent |
| HFJ12-1G41ERL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G41ERL-ND | $7.77445 | Parametric Equivalent |
| HFJ12-1G46ERL | HALO Electronics, Inc. | 0 | 5843-HFJ12-1G46ERL-ND | $9.07059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | $70.52250 | $18,053.76 |




