
HFJ12-1G16ERL | |
|---|---|
DigiKey Part Number | 5843-HFJ12-1G16ERL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ12-1G16ERL |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.543" (13.80mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 2 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.71000 | $100.71 |
| 10 | $85.55300 | $855.53 |
| 25 | $80.19240 | $2,004.81 |
| 64 | $75.04688 | $4,803.00 |
| 128 | $71.46539 | $9,147.57 |
| 256 | $68.05668 | $17,422.51 |
| 512 | $64.81143 | $33,183.45 |
| 1,024 | $61.72203 | $63,203.36 |

