
HFJ11-1G41E-L11RL | |
|---|---|
DigiKey Part Number | 5843-HFJ11-1G41E-L11RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-1G41E-L11RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.64mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.36000 | $53.36 |
| 10 | $45.36100 | $453.61 |
| 26 | $42.40231 | $1,102.46 |
| 52 | $40.37673 | $2,099.59 |
| 104 | $38.44933 | $3,998.73 |
| 260 | $36.04204 | $9,370.93 |
| 520 | $34.32296 | $17,847.94 |
| 1,014 | $32.74464 | $33,203.06 |
| 2,522 | $30.70831 | $77,446.36 |

