TG62-1006N1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $15.25721
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $15.85406
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $15.91082
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $17.46452
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $17.46781
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $18.26375
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $18.24055
Datasheet
150µH LAN 10 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG62-1006N1LF

DigiKey Part Number
5843-TG62-1006N1LF-ND
Manufacturer
Manufacturer Product Number
TG62-1006N1LF
Description
ISO MOD 10BASE-T 2C:1C 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150µH LAN 10 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
520$15.17767$7,892.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.