Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG66-1006NLF | |
|---|---|
DigiKey Part Number | 5843-TG66-1006NLF-ND |
Manufacturer | |
Manufacturer Product Number | TG66-1006NLF |
Description | ISO MOD 10BASE-T 2C:1C 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 10 Base-T Pulse Transformer 2CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 2CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm) |
Part Status Active | Height - Seated (Max) 0.200" (5.08mm) |
Transformer Type LAN 10 Base-T | Operating Temperature 0°C ~ 70°C |
Inductance 150µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG62-1006N1LF | HALO Electronics, Inc. | 0 | 5843-TG62-1006N1LF-ND | $15.17767 | Parametric Equivalent |
| TG62-1006N1LFTR | HALO Electronics, Inc. | 0 | 5843-TG62-1006N1LFTR-ND | $15.25721 | Parametric Equivalent |
| TG62-1006N1RL | HALO Electronics, Inc. | 0 | 5843-TG62-1006N1RL-ND | $15.85406 | Parametric Equivalent |
| TG62-1006N1RLTR | HALO Electronics, Inc. | 0 | 5843-TG62-1006N1RLTR-ND | $15.91082 | Parametric Equivalent |
| TG66-1006NLFTR | HALO Electronics, Inc. | 0 | 5843-TG66-1006NLFTR-ND | $17.46781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $17.46452 | $9,081.55 |


