New Product
Y2SED1-S-F01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y2SED1-S-F01

DigiKey Part Number
6065-Y2SED1-S-F01-ND
Manufacturer
Manufacturer Product Number
Y2SED1-S-F01
Description
Y2SED1-S-F01 48V 3A I/O+speed
Customer Reference
Detailed Description
Stepper, Bipolar 15 ~ 32 VDC Supply 3.06A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Guangdong Kaifull Electronics Technology Co., Ltd.
Series
Packaging
Case
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Current - Output
3.06A
Wattage - Load
50 W
Voltage - Supply
15 ~ 32 VDC
Interface
Digital
Mounting Type
Through Hole
Operating Temperature
0°C ~ 55°C
Features
Current Limit, Open/Closed Loop, Speed Control
Weight
0.265 lb (120.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$392.00000$392.00