
Y2SD2H-SA01 | |
---|---|
DigiKey Part Number | 6065-Y2SD2H-SA01-ND |
Manufacturer | |
Manufacturer Product Number | Y2SD2H-SA01 |
Description | Y2SD2H-SA01 70VDC/50VAC 4.5A |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 75VDC Supply 4.5A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Guangdong Kaifull Electronics Technology Co., Ltd. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Current - Output | 4.5A | |
Wattage - Load | 50 W | |
Voltage - Supply | 24 ~ 75VDC | |
Interface | Digital | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 55°C | |
Features | Current Limit, Open/Closed Loop, Speed Control | |
Weight | 0.662 lb (300.28 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $525.28000 | $525.28 |