New Product
KST-42D22-ZK-0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-42D22-ZK-0004

DigiKey Part Number
6065-KST-42D22-ZK-0004-ND
Manufacturer
Manufacturer Product Number
KST-42D22-ZK-0004
Description
42mm 17 KST-42D22-ZK-0004 1.8 1.
Customer Reference
Detailed Description
Stepper Motor Frame Size 17 200.0 Step 1.3 A 3.5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Voltage - Rated
3.5VDC
Current Rating (Amps)
1.3 A
Steps per Revolution
200.0
Step Angle
1.8°
Torque - Holding (oz-in / mNm)
21.2 / 150
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Operating Temperature
-10°C ~ 50°C
Coil Resistance
2.7 Ohms
Rotor Inertia
54gcm²
Weight
0.639 lb (290 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$423.36000$423.36
10$337.12000$3,371.20