New Product
KST-28D37-ZK-0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST-28D37-ZK-0004

DigiKey Part Number
6065-KST-28D37-ZK-0004-ND
Manufacturer
Manufacturer Product Number
KST-28D37-ZK-0004
Description
28mm 11 KST-28D37-ZK-0004 1.8 1
Customer Reference
Detailed Description
Stepper Motor Frame Size 11 200.0 Step 1 A 3.5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Voltage - Rated
3.5VDC
Current Rating (Amps)
1 A
Steps per Revolution
200.0
Step Angle
1.8°
Torque - Holding (oz-in / mNm)
8.5 / 60
Size / Dimension
Square - 1.110" x 1.110" (28.20mm x 28.20mm)
NEMA Frame Size
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.551" (14.00mm)
Mounting Hole Spacing
0.906" (23.00mm)
Operating Temperature
-10°C ~ 50°C
Coil Resistance
3.5 Ohms
Rotor Inertia
58gcm²
Weight
0.441 lb (200 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Guangdong Kaifull Electronic Technology Co., Ltd.
FREE SHIPPING for this product
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$392.00000$392.00
10$313.60000$3,136.00