
GS8640Z18GT-250I | |
|---|---|
DigiKey Part Number  | 2364-GS8640Z18GT-250I-ND  | 
Manufacturer  | |
Manufacturer Product Number  | GS8640Z18GT-250I  | 
Description  | IC SRAM 72MBIT PARALLEL 100TQFP  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | SRAM - Synchronous, ZBT Memory IC 72Mbit Parallel 250 MHz 100-TQFP (20x14)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Synchronous, ZBT  | |
Memory Size  | ||
Memory Organization  | 4M x 18  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 250 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 2.3V ~ 2.7V, 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 100-TQFP (20x14)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 18 | $827.63000 | $14,897.34 | 


