
TPB | |
|---|---|
DigiKey Part Number | TPB-ND |
Manufacturer | |
Manufacturer Product Number | TPB |
Description | THERM PROBE-BEAD TYPE K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Air, Beaded -40 ~ 399°F (-40 ~ 204°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Double Banana Plug | |
Probe Temperature Range | -40 ~ 399°F (-40 ~ 204°C) | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 39.370" (1000.00mm) | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $327.16000 | $327.16 |

