
FL2AAAP | |
|---|---|
DigiKey Part Number | FL2AAAP-ND |
Manufacturer | |
Manufacturer Product Number | FL2AAAP |
Description | FLASHLT CLIPON LED 7LM AAA(2) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 7 Lumens AAA (Requires 2) 5.20" (132.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 7 Lumens | |
Features | Includes Batteries, Waterproof | |
Battery Cell Size | AAA (Requires 2) | |
Length | 5.20" (132.1mm) | |
Material - Body | Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.71000 | $324.71 |

