What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

DM-810A

DigiKey Part Number
DM-810A-ND
Manufacturer
Manufacturer Product Number
DM-810A
Description
DMM TRMS AC/DC CAP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Record
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD, Dual, Bar Graph
Manufacturer
Greenlee Communications
Display Count
10000
Series
Function
Voltage, Current, Resistance, Capacitance, Frequency
Packaging
Bulk
Functions, Extra
Continuity, Diode Test
Part Status
Active
Features
Backlight, Hold, Record
Style
Handheld
Ranging
Auto/Manual
Type
Digital (DMM)
Response
True RMS
Display Digits
4.75
Includes
Battery, Boot, Case, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,399.44000$2,399.44
Manufacturers Standard Package