



DM-510A-C | |
|---|---|
DigiKey Part Number | DM-510A-C-ND |
Manufacturer | |
Manufacturer Product Number | DM-510A-C |
Description | DMM TRMS AC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (RS-232), Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Data Logging (RS-232), Hold | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT II 1000V, CAT III 600V, CAT IV 300V | |
Includes | Battery, Boot, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,300.93000 | $3,300.93 |

