
CMP-200 | |
|---|---|
DigiKey Part Number | CMP-200-ND |
Manufacturer | |
Manufacturer Product Number | CMP-200 |
Description | CLAMPMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Frequency and Current to 2000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Frequency and Current to 2000A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12,061.20000 | $12,061.20 |

