
171/GL | |
---|---|
DigiKey Part Number | 171/GL-ND |
Manufacturer | |
Manufacturer Product Number | 171/GL |
Description | CONN FERRULE 18AWG YELLOW |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.40mm | |
Length - Pin | 12.00mm | |
Color | Yellow |