
FII1812YM | |
---|---|
DigiKey Part Number | 1920-FII1812YM-ND |
Manufacturer | |
Manufacturer Product Number | FII1812YM |
Description | WIRE CONNECTOR,18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $65.27980 | $6,527.98 |