
0254-50 | |
|---|---|
DigiKey Part Number | 0254-50-ND |
Manufacturer | |
Manufacturer Product Number | 0254-50 |
Description | HEX KEY T-HANDLE 5/16" 7.75" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 5/16" 7.75" (196.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 7.75" (196.9mm) | |
Features | Ball End, Ergonomic | |
Weight | 0.33 lb (149.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.82000 | $93.82 |

