cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0158-29

DigiKey Part Number
PAL0158-29-ND
Manufacturer
Manufacturer Product Number
0158-29
Description
CARRIER,11" HEAVY DUTY OPEN TOOL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenlee Communications
Series
-
Packaging
Bulk
Part Status
Active
Type
Tool Bag
Size
-
Material
-
Color
Black/Gray/Green
Drawer Quantity
32
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,532.40000$2,532.40
Manufacturers Standard Package