
GBEC208-2579B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC208-2579B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC208-2579B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC208-2579B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC208-2579B001C1AF |
Description | PITCH 1.27MM CONNETOR SMC Q TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $14.29400 | $142.94 |
| 100 | $12.14560 | $1,214.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $11.23913 | $3,371.74 |
| 600 | $10.70245 | $6,421.47 |
| 900 | $10.40072 | $9,360.65 |
| 1,500 | $10.03267 | $15,049.00 |
| 2,100 | $9.79739 | $20,574.52 |
| 3,000 | $9.55412 | $28,662.36 |
| 7,500 | $8.95664 | $67,174.80 |


