GBEC207-3479B001C1AF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBEC207-3479B001C1AF
Automotive PCB Connectors

GBEC207-3479B001C1AF

DigiKey Part Number
4217-GBEC207-3479B001C1AFTR-ND - Tape & Reel (TR)
4217-GBEC207-3479B001C1AFCT-ND - Cut Tape (CT)
4217-GBEC207-3479B001C1AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBEC207-3479B001C1AF
Description
PITCH 1.27MM MALE SMC Q TYPE SMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.91000$19.91
10$16.91300$169.13
100$14.36960$1,436.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$13.15360$4,603.76
700$12.52574$8,768.02
1,050$12.17256$12,781.19
1,750$11.74190$20,548.32
2,450$11.46666$28,093.32
3,500$11.18192$39,136.72
Manufacturers Standard Package