
CSHC206-0202A001R1AH | |
|---|---|
DigiKey Part Number | 4217-CSHC206-0202A001R1AHTR-ND - Tape & Reel (TR) 4217-CSHC206-0202A001R1AHCT-ND - Cut Tape (CT) 4217-CSHC206-0202A001R1AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHC206-0202A001R1AH |
Description | 2.54MM PITCH HEADER DUAL ROWS SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.199" (5.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.17700 | $41.77 |
| 100 | $3.54890 | $354.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.71403 | $2,171.22 |
| 1,600 | $2.55229 | $4,083.66 |
| 2,400 | $2.46220 | $5,909.28 |
| 4,000 | $2.35324 | $9,412.96 |
| 5,600 | $2.28413 | $12,791.13 |
| 8,000 | $2.21401 | $17,712.08 |

