CGBC203-5002B001C1NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGBC203-5002B001C1NH
Automotive PCB Connectors
Floating Board-to-Board Connectors

CGBC203-5002B001C1NH

DigiKey Part Number
4217-CGBC203-5002B001C1NHTR-ND - Tape & Reel (TR)
4217-CGBC203-5002B001C1NHCT-ND - Cut Tape (CT)
4217-CGBC203-5002B001C1NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGBC203-5002B001C1NH
Description
0.8MM PITCH BOARD TO BOARD FLOAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Floating Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Greenconn
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Floating
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
9mm
Height Above Board
0.778" (19.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.75000$38.75
10$32.96000$329.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$28.01220$2,801.22
200$26.67545$5,335.09
300$25.92310$7,776.93
500$25.00564$12,502.82
700$24.41933$17,093.53
1,000$23.81303$23,813.03
2,500$22.32384$55,809.60
Manufacturers Standard Package