


CBEC223-3479B001C1AF | |
|---|---|
DigiKey Part Number | 4217-CBEC223-3479B001C1AFTR-ND - Tape & Reel (TR) 4217-CBEC223-3479B001C1AFCT-ND - Cut Tape (CT) 4217-CBEC223-3479B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBEC223-3479B001C1AF |
Description | PITCH 1.27MM BOARD TO BOARD FEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.90000 | $27.90 |
| 10 | $23.70900 | $237.09 |
| 100 | $20.14820 | $2,014.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $18.44334 | $6,455.17 |
| 700 | $17.56316 | $12,294.21 |
| 1,050 | $17.06812 | $17,921.53 |
| 1,750 | $16.46437 | $28,812.65 |
| 2,450 | $16.07854 | $39,392.42 |
| 3,500 | $15.67935 | $54,877.72 |

