Parametric Equivalent
Parametric Equivalent

97R10SRT | |
|---|---|
DigiKey Part Number | 97R10SRT-ND |
Manufacturer | |
Manufacturer Product Number | 97R10SRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.548" (13.93mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97C10SRT | Grayhill Inc. | 0 | 97C10SRT-ND | $20.54518 | Parametric Equivalent |
| 97C10ST | Grayhill Inc. | 4,899 | GH1373-ND | $53.52000 | Parametric Equivalent |
| 97R10ST | Grayhill Inc. | 51 | GH7868-ND | $53.52000 | Parametric Equivalent |
| CHS-10TB | Nidec Components | 2,851 | 563-1014-1-ND | $31.90000 | Similar |
| DHN10TVTR | APEM Inc. | 0 | 679-DHN10TVTR-ND | $43.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.12787 | $52,819.68 |






