
97R10ST | |
|---|---|
DigiKey Part Number | GH7868-ND |
Manufacturer | |
Manufacturer Product Number | 97R10ST |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 10 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.548" (13.93mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.52000 | $53.52 |
| 10 | $44.54400 | $445.44 |
| 33 | $40.31273 | $1,330.32 |
| 132 | $36.01265 | $4,753.67 |
| 264 | $34.14133 | $9,013.31 |
| 528 | $32.45858 | $17,138.13 |
| 1,023 | $31.02551 | $31,739.10 |
| 2,508 | $29.33781 | $73,579.23 |

