78HF01GWRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78HF01GWRT

DigiKey Part Number
GH7734TR-ND - Tape & Reel (TR)
GH7734CT-ND - Cut Tape (CT)
GH7734DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78HF01GWRT
Description
SWITCH SLIDE DIP DPST 0.15A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch DPST 1 Position Surface Mount Slide (Standard) Actuator 150mA 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPST
Number of Positions
1
Current Rating (Amps)
150mA
Voltage Rating
30VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.327" (8.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Thermoplastic
Length
0.280" (7.11mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.37000$72.37
10$60.07900$600.79
25$55.65400$1,391.35
100$49.72360$4,972.36
250$46.36768$11,591.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$44.13210$22,066.05
1,000$42.14844$42,148.44
1,500$41.09991$61,649.87
Manufacturers Standard Package