Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70M-IDC5G

DigiKey Part Number
70M-IDC5G-ND
Manufacturer
Manufacturer Product Number
70M-IDC5G
Description
AC/DC INPUT MODULE 35-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AC/DC Input Module Output Module 10mA 5VDC Output 35 ~ 60VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
AC/DC Input Module
Color
White
Style
Mini
Voltage - Input
35 ~ 60VAC/DC
Current - Input
6 mA
Voltage - Output
5VDC
Current - Output
10mA
Turn On Time
10ms
Turn Off Time
10ms
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 155 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$131.76000$131.76
Manufacturers Standard Package

Other Suppliers on DigiKey

155In Stock
Ships from WEC