


70L-OAC | |
|---|---|
DigiKey Part Number | GH3053-ND |
Manufacturer | |
Manufacturer Product Number | 70L-OAC |
Description | AC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 2A 24 ~ 140VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 5VDC | |
Current - Input | 7 mA | |
Voltage - Output | 24 ~ 140VAC | |
Current - Output | 2A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | 2 Channel, Fused, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.55000 | $425.55 |

