Similar
Similar
Similar
Similar

48ASSP1S1M1QBT | |
|---|---|
DigiKey Part Number | 48ASSP1S1M1QBT-ND |
Manufacturer | |
Manufacturer Product Number | 48ASSP1S1M1QBT |
Description | SWITCH SLIDE SPDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 5.08mm |
Manufacturer Grayhill Inc. | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP1S1M1QEB | E-Switch | 510 | EG2476-ND | $27.87000 | Similar |
| 500SSP1S1M1REB | E-Switch | 0 | 500SSP1S1M1REB-ND | $20.15833 | Similar |
| 500SSP1S4M1QEB | E-Switch | 0 | 500SSP1S4M1QEB-ND | $20.29341 | Similar |
| 500SSP1S4M1REB | E-Switch | 0 | 500SSP1S4M1REB-ND | $20.48036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $27.13802 | $13,569.01 |



