500SSP1S4M1REB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 2,950
Unit Price: $62.40000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $30.93306
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $27.13802
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $30.46032
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $29.15804
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $35.40244
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

500SSP1S4M1REB

DigiKey Part Number
500SSP1S4M1REB-ND
Manufacturer
Manufacturer Product Number
500SSP1S4M1REB
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
500SSP1S4M1REB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.56mm
Manufacturer
E-Switch
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-On
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.16mm
Voltage Rating - AC
20 V
Mechanical Life
30,000 Cycles
Voltage Rating - DC
20 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1101M1S2ZQE2C&K2,950CKN5058-ND$62.40000Similar
48ASSP1S1M1QATGrayhill Inc.048ASSP1S1M1QAT-ND$30.93306Similar
48ASSP1S1M1QBTGrayhill Inc.048ASSP1S1M1QBT-ND$27.13802Similar
48ASSP1S1M1RATGrayhill Inc.048ASSP1S1M1RAT-ND$30.46032Similar
48ASSP1S1M1RBTGrayhill Inc.048ASSP1S1M1RBT-ND$29.15804Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
252$20.48036$5,161.05