14AP-L1-02-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14SP-L1-02-R

DigiKey Part Number
GH7599TR-ND - Tape & Reel (TR)
GH7599CT-ND - Cut Tape (CT)
GH7599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
14SP-L1-02-R
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14SP-L1-02-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
2 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$338.74000$338.74
10$292.24600$2,922.46
25$275.49960$6,887.49
50$264.25380$13,212.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$240.84465$48,168.93
Manufacturers Standard Package