cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11K5029-ECNG

DigiKey Part Number
11K5029-ECNG-ND
Manufacturer
Manufacturer Product Number
11K5029-ECNG
Description
KNOB KNURLED 0.157" PLASTIC
Customer Reference
Detailed Description
Knurled, Straight Knob 0.157" (4.00mm) Shaft with Plastic Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Straight
Shaft Size
0.157" (4.00mm)
Diameter
0.500" (12.70mm)
Height
0.500" (12.70mm)
Indicator
-
Material
Plastic
Color
Gray
Features
Spring Clip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
KNOB KNURLED 0.157" PLASTIC
In-Stock: 0
Unit Price: $14.01640