
11K5028-KMNG | |
|---|---|
DigiKey Part Number | GH7664-ND |
Manufacturer | |
Manufacturer Product Number | 11K5028-KMNG |
Description | KNOB 0.250" PLASTIC GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with Plastic Gray |
Datasheet | Datasheet |
EDA/CAD Models | 11K5028-KMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.710" (18.03mm) | |
Height | 0.730" (18.54mm) | |
Indicator | - | |
Material | Plastic | |
Color | Gray | |
Features | Set Screws | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.55000 | $137.55 |
| 5 | $119.47400 | $597.37 |
| 10 | $113.03600 | $1,130.36 |
| 25 | $105.54800 | $2,638.70 |
| 50 | $100.57140 | $5,028.57 |
| 100 | $96.11280 | $9,611.28 |
| 250 | $90.92060 | $22,730.15 |
| 500 | $87.46092 | $43,730.46 |







